Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRECOM POWER
Manufacturer Part NoR-78B9.0-1.0
Order Code1793165
Product RangeR-78Bxx-1.0 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 12.030 |
5+ | € 11.080 |
10+ | € 10.730 |
20+ | € 9.110 |
50+ | € 7.480 |
Price for:Each
Minimum: 1
Multiple: 1
€ 12.03 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRECOM POWER
Manufacturer Part NoR-78B9.0-1.0
Order Code1793165
Product RangeR-78Bxx-1.0 Series
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs1 Output
Output Power Max9W
Output Voltage Nom9V
Output Current Max1A
DC / DC Converter Output TypeFixed
Product RangeR-78Bxx-1.0 Series
DC / DC Converter MountingThrough Hole
Input Voltage DC Min12V
Input Voltage DC Max32V
SVHCNo SVHC (21-Jan-2025)
Product Overview
Applications
Signal Processing, Power Management
Technical Specifications
Power Supply Applications
ITE
Output Power Max
9W
Output Current Max
1A
Product Range
R-78Bxx-1.0 Series
Input Voltage DC Min
12V
SVHC
No SVHC (21-Jan-2025)
No. of Outputs
1 Output
Output Voltage Nom
9V
DC / DC Converter Output Type
Fixed
DC / DC Converter Mounting
Through Hole
Input Voltage DC Max
32V
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004