Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerREAN
Manufacturer Part NoNYS372P
Order Code4079634
Product RangePhono ("RCA/Cinch") NYS Series
Technical Datasheet
11 In Stock
Need more?
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 2.580 |
10+ | € 2.190 |
100+ | € 1.810 |
500+ | € 1.420 |
1000+ | € 1.370 |
2500+ | € 1.340 |
Price for:Each
Minimum: 1
Multiple: 1
€ 2.58 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerREAN
Manufacturer Part NoNYS372P
Order Code4079634
Product RangePhono ("RCA/Cinch") NYS Series
Technical Datasheet
No. of Contacts2Contacts
GenderJack
Contact PlatingNickel Plated Contacts
Connector Body MaterialBrass Body
Connector Colour-
External Diameter11mm
Product RangePhono ("RCA/Cinch") NYS Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
Metal phono socket
- Cable O.D.: 7.2mm
- Wire size: 26AWG
- Solder termination
Technical Specifications
No. of Contacts
2Contacts
Contact Plating
Nickel Plated Contacts
Connector Colour
-
Product Range
Phono ("RCA/Cinch") NYS Series
Gender
Jack
Connector Body Material
Brass Body
External Diameter
11mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.011