Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoTMS-SCE-1K-1-2.0-4
Order Code2797724
Product RangeTMS-SCE Series
Technical Datasheet
10 In Stock
Need more?
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 2,074.000 |
5+ | € 2,026.000 |
10+ | € 1,985.000 |
Price for:Pack of 1000
Minimum: 1
Multiple: 1
€ 2,074.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoTMS-SCE-1K-1-2.0-4
Order Code2797724
Product RangeTMS-SCE Series
Technical Datasheet
Marker TypeHeat Shrinkable Sleeve
Legend-
Marker MaterialPO (Polyolefin)
Marker ColourYellow
Marker Dimensions25.4mm x 50.8mm
I.D. Max-
I.D. Min25.4mm
Shrink Ratio3:1
Product RangeTMS-SCE Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
The TMS-SCE-1K-1-2.0-4 from Raychem is a military grade, heat shrink marker sleeve for the identification of wire and cables. Features a lightweight thin wall and fast recovery 3:1 shrink ratio.
- Military grade performance
- Durable, flame retarded, radiation cross linked heat shrinkable polyolefin
- Thin wall, light weight, fast recovery 3:1 shrink ratio
- Self-extinguishing, non-flame propagating
- Resistant to key Military and Aerospace fluids (defined by RW-2511)
- Temperature range of –55°C to 135°C
- Recommended cable diameter range 9.29mm to 21.59mm
- Pack of 1000
Applications
Cable & Wire Marking, Aerospace, Military, Energy, Industrial, Rail
Technical Specifications
Marker Type
Heat Shrinkable Sleeve
Marker Material
PO (Polyolefin)
Marker Dimensions
25.4mm x 50.8mm
I.D. Min
25.4mm
Product Range
TMS-SCE Series
Legend
-
Marker Colour
Yellow
I.D. Max
-
Shrink Ratio
3:1
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:39199080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002