Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoRPS-1K-10-2/2.0-4
Order Code2797700
Product RangeRPS Series
Technical Datasheet
7 In Stock
Need more?
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 1,449.000 |
5+ | € 991.510 |
10+ | € 971.680 |
Price for:Pack of 1000
Minimum: 1
Multiple: 1
€ 1,449.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoRPS-1K-10-2/2.0-4
Order Code2797700
Product RangeRPS Series
Technical Datasheet
Marker TypeHeat Shrinkable Sleeve
Legend-
Marker MaterialPO (Polyolefin)
Marker ColourYellow
Marker Dimensions12.7mm x 48.26mm
I.D. Max-
I.D. Min12.7mm
Shrink Ratio3:1
Product RangeRPS Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
RPS-1K-10-2/2.0-4 is a RPS heat shrink identification marker sleeving for the identification of wires and cables. It is made from durable, flame retarded, radiation cross-linked heat shrinkable polyolefin. RPS is a thin wall, lightweight, fast recovery 3:1 shrink ratio sleeve, allowing the customer to cover a wide range of cable diameters. Suitable for a wide variety of applications including, commercial, industrial and transport.
- Self-extinguishing, non-flame propagating
- Good chemical and solvent resistance
- Can be laser marked for superior performance
- Pre-termination cable identification
- Temperature range from -30°C to 105°C
- Yellow colour
- 50mm length, 12.7mm minimum expanded inside diameter
- 4.22mm maximum recovered inside diameter
Technical Specifications
Marker Type
Heat Shrinkable Sleeve
Marker Material
PO (Polyolefin)
Marker Dimensions
12.7mm x 48.26mm
I.D. Min
12.7mm
Product Range
RPS Series
Legend
-
Marker Colour
Yellow
I.D. Max
-
Shrink Ratio
3:1
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:39199080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.7