Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 15.380 |
10+ | € 14.650 |
25+ | € 14.350 |
100+ | € 13.760 |
250+ | € 13.190 |
500+ | € 12.720 |
Product Information
Product Overview
The LSTT-R-6.4-0 is a black low shrink temperature Heat-shrink Tubing made of polyolefin (PO) with single wall. This very flexible LSTT series Heat-shrink Tubing features exceptional fast recovery for maximum efficiency in high volume commercial applications. Suitable for use on or near delicate temperature sensitive materials such as PVC cables and wire. The material contains no known halogens. LSTT meets the automotive flame propagation standard MVSS 302. Ideal for electrical termination insulation, colour coding, covering of heat sensitive devices, cosmetic coverings and mechanical protection.
- Excellent physical and electrical performance
- Rapid recovery at low temperatures
- Resistant to mechanical damage
- Non-flame-retardant
- -40 to 125°C Operating temperature range
Applications
Industrial, Safety, Commercial, Automotive
Technical Specifications
2:1
6.4mm
26.2ft
0.125"
PO (Polyolefin)
No SVHC (21-Jan-2025)
0.251"
Black
8m
3.2mm
-
Alternatives for LSTT-R-6.4-0
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate