Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoD-436-60
Order Code3393855
Product Range-
Wire Size AWG Min20AWG
TerminationCrimp
Wire Size AWG Max16AWG
Conductor Area CSA1.21mm²
Terminal MaterialCopper
Terminal TypeIn Line Splice
InsulationInsulated
SVHCTo Be Advised
Technical Specifications
Product Range
-
Termination
Crimp
Conductor Area CSA
1.21mm²
Terminal Type
In Line Splice
SVHC
To Be Advised
Wire Size AWG Min
20AWG
Wire Size AWG Max
16AWG
Terminal Material
Copper
Insulation
Insulated
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000907