Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoD-142-52
Order Code2798113
Also Known As621056-000
2,400 In Stock
1,400 more incoming. You can reserve stock now
FREE Standard Delivery
on orders € 0.00 and over
EXPRESS Delivery available
Order before 5pm
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | € 4.000 |
10+ | € 3.270 |
100+ | € 2.220 |
250+ | € 1.980 |
500+ | € 1.890 |
1000+ | € 1.690 |
Price for:Each
Minimum: 1
Multiple: 1
€ 4.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoD-142-52
Order Code2798113
Also Known As621056-000
Connector Type0
Internal Diameter7.11mm
Insulator ColourNatural
Insulator MaterialPVDF (Polyvinylidene Fluoride)
Insulator Length19.05mm
Wire Gauge-
Product Range-
Technical Specifications
Connector Type
0
Insulator Colour
Natural
Insulator Length
19.05mm
Product Range
-
Internal Diameter
7.11mm
Insulator Material
PVDF (Polyvinylidene Fluoride)
Wire Gauge
-
SVHC
Cadmium (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:Cadmium (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000775