Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoCGPT-R-9.5-0
Order Code1210569
Product RangeCGPT Series
Technical Datasheet
41 In Stock
Need more?
FREE Standard Delivery
on orders € 0.00 and over
EXPRESS Delivery available
Order before 5pm
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | € 23.320 |
10+ | € 22.210 |
25+ | € 21.760 |
100+ | € 20.870 |
250+ | € 20.000 |
500+ | € 19.290 |
Price for:Each
Minimum: 1
Multiple: 1
€ 23.32 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoCGPT-R-9.5-0
Order Code1210569
Product RangeCGPT Series
Technical Datasheet
Shrink Ratio2:1
I.D. Supplied - Imperial0.374"
I.D. Supplied - Metric9.5mm
Shrink Tubing / Boot ColourBlack
Length - Imperial19.6ft
Length - Metric6m
I.D. Recovered Max - Imperial0.188"
I.D. Recovered Max - Metric4.8mm
Shrink Tubing / Boot MaterialPO (Polyolefin)
Product RangeCGPT Series
Product Overview
The CGPT-R-9.5-0 is a black flexible Heat-shrink Tubing made of polyolefin with single wall. This general purpose Heat-shrink Tubing features 2:1 ratio its unique blend of chemical, electrical and physical properties makes it suitable for wide range of applications such as electrical insulation, strain relief, cable bundling, colour coding and identification of wires, cables, pipes, electrical and mechanical protection.
- Excellent physical and electrical performance
- Very good chemical and solvent resistance
- Resistant to fluids, mechanical damage and strain
- Splash protection fluid resistance
- Flame-retardant
- General purpose
Applications
Industrial, Consumer Electronics, Safety
Technical Specifications
Shrink Ratio
2:1
I.D. Supplied - Metric
9.5mm
Length - Imperial
19.6ft
I.D. Recovered Max - Imperial
0.188"
Shrink Tubing / Boot Material
PO (Polyolefin)
SVHC
No SVHC (21-Jan-2025)
I.D. Supplied - Imperial
0.374"
Shrink Tubing / Boot Colour
Black
Length - Metric
6m
I.D. Recovered Max - Metric
4.8mm
Product Range
CGPT Series
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85469010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.14