Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoCGPT-R-2.4-0
Order Code1210564
Product RangeCGPT Series
Technical Datasheet
117 In Stock
20 more incoming. You can reserve stock now
FREE Standard Delivery
on orders € 0.00 and over
EXPRESS Delivery available
Order before 5pm
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | € 23.050 |
10+ | € 19.730 |
25+ | € 19.250 |
100+ | € 18.060 |
250+ | € 17.130 |
500+ | € 16.790 |
Price for:Each
Minimum: 1
Multiple: 1
€ 23.05 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoCGPT-R-2.4-0
Order Code1210564
Product RangeCGPT Series
Technical Datasheet
Shrink Ratio2:1
I.D. Supplied - Imperial0.094"
I.D. Supplied - Metric2.4mm
Shrink Tubing / Boot ColourBlack
Length - Imperial32.8ft
Length - Metric10m
I.D. Recovered Max - Imperial0.047"
I.D. Recovered Max - Metric1.2mm
Shrink Tubing / Boot MaterialPO (Polyolefin)
Product RangeCGPT Series
Product Overview
The CGPT-R-2.4-0 is a general purpose Heat-shrinkable Tubing with good resistance to common fluids, solvents and a high dielectric strength. It is available in 2:1 ratio and its unique blend of chemical, electrical and physical properties makes it suitable for a wide range of applications including electrical insulation, strain relief, cable bundling, colour coding and identification of wires, cables, pipes and electrical and electronic components and mechanical protection.
- Easy to store
- Easy to dispense
- Well-suited for repairs
- Single wall and adhesive-lined tubing
- Wide variety of colours, sizes and kits available
- General purpose
Applications
Industrial, Building Automation
Technical Specifications
Shrink Ratio
2:1
I.D. Supplied - Metric
2.4mm
Length - Imperial
32.8ft
I.D. Recovered Max - Imperial
0.047"
Shrink Tubing / Boot Material
PO (Polyolefin)
SVHC
No SVHC (21-Jan-2025)
I.D. Supplied - Imperial
0.094"
Shrink Tubing / Boot Colour
Black
Length - Metric
10m
I.D. Recovered Max - Metric
1.2mm
Product Range
CGPT Series
Alternatives for CGPT-R-2.4-0
4 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85469010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1