Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoCBMS-10-P-25M
Order Code2828568
Also Known AsEL8658-000
Technical Datasheet
6 In Stock
Need more?
FREE Standard Delivery
on orders € 0.00 and over
.
.
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 138.690 |
| 5+ | € 135.920 |
Price for:Reel of 25
Minimum: 1
Multiple: 1
€ 138.69 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoCBMS-10-P-25M
Order Code2828568
Also Known AsEL8658-000
Technical Datasheet
Sleeving / Tubing TypeFlexible
Sleeving MaterialPBT (Polybutylene Terephthalate)
Sleeving ColourGreen
Internal Diameter10mm
Length - Metric25m
Length - Imperial82ft
Product Range-
SVHCTo Be Advised
Technical Specifications
Sleeving / Tubing Type
Flexible
Sleeving Colour
Green
Length - Metric
25m
Product Range
-
Sleeving Material
PBT (Polybutylene Terephthalate)
Internal Diameter
10mm
Length - Imperial
82ft
SVHC
To Be Advised
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0004