Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerRAMTRON
Manufacturer Part NoFM6124-QG
Order Code1688895
Technical Datasheet
Memory TypeFRAM
Memory Size24KB
NVRAM Memory Configuration-
IC Interface Type2 Wire, I2C, Serial
Access Time-
Memory Case StyleQFP
No. of Pins44Pins
Supply Voltage Min3V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Technical Specifications
Memory Type
FRAM
NVRAM Memory Configuration
-
Access Time
-
No. of Pins
44Pins
Supply Voltage Max
3.6V
Operating Temperature Max
85°C
Memory Size
24KB
IC Interface Type
2 Wire, I2C, Serial
Memory Case Style
QFP
Supply Voltage Min
3V
Operating Temperature Min
-40°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00022