Print Page
39 In Stock
Need more?
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 10.740 |
5+ | € 7.380 |
10+ | € 7.150 |
20+ | € 6.560 |
50+ | € 5.760 |
Price for:Each
Minimum: 1
Multiple: 1
€ 10.74 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRAFI
Manufacturer Part No3.14.001.032/0000
Order Code9929886
Product RangeRF 19
Technical Datasheet
Product RangeRF 19
Switch TerminalsSolder
Actuator OrientationTop Actuated
Switch MountingThrough Hole
Actuator StyleSquare Button
Contact Current Max100mA
Actuating Force300gf
Operating Force3N
Contact Rating100mA at 42VDC
Switch Dimensions (L x W)19.05mm x 19.05mm
IP Rating-
IlluminationIlluminated
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 3.14.001.032/0000 is a spot-illuminated RF-19 short-travel Tactile Switch features green LED and transparent lens. The RF-19 keys offer a large actuation area. When designing low-profile keyboards with a grid of ≥23mm, frame webs remain free between the individual keys.
- -25 to 70°C Operating temperature range
- UL94-HB Flammability rating
Applications
Industrial
Technical Specifications
Product Range
RF 19
Actuator Orientation
Top Actuated
Actuator Style
Square Button
Actuating Force
300gf
Contact Rating
100mA at 42VDC
IP Rating
-
SVHC
No SVHC (21-Jan-2025)
Switch Terminals
Solder
Switch Mounting
Through Hole
Contact Current Max
100mA
Operating Force
3N
Switch Dimensions (L x W)
19.05mm x 19.05mm
Illumination
Illuminated
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85365011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536