Print Page
Image is for illustrative purposes only. Please refer to product description.
1 In Stock
Need more?
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 17.540 |
Price for:Each
Minimum: 1
Multiple: 1
€ 17.54 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRAFI
Manufacturer Part No1.69.508.810/0000
Order Code9928871
Technical Datasheet
LED ColourGreen
Operating Voltage28VDC
Mounting Hole Dia5mm
Forward Current If12mA
Luminous Intensity-
IP / NEMA RatingIP40
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 1.69.508.810/0000 is a transparent green panel-mount Signal Lamp with super bright integrated LED and round lens. The soldered LED without base cannot be replaced.
- Solder terminal
Applications
Industrial, Signalling
Technical Specifications
LED Colour
Green
Mounting Hole Dia
5mm
Luminous Intensity
-
Product Range
-
Operating Voltage
28VDC
Forward Current If
12mA
IP / NEMA Rating
IP40
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000907