Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerRADIALL
Manufacturer Part NoR415606000
Order Code2760304
Technical Datasheet
RF Attenuator Interface Type4.3/10 Plug to 4.3/10 Jack
Attenuation6dB
Frequency RangeDC to 6GHz
Input Power15W
Impedance50ohm
Attenuator Body MaterialBrass
Operating Temperature Range-40°C to +85°C
Connector TypeAttenuator
Product Range-
SVHCLead (15-Jan-2019)
Technical Specifications
RF Attenuator Interface Type
4.3/10 Plug to 4.3/10 Jack
Frequency Range
DC to 6GHz
Impedance
50ohm
Operating Temperature Range
-40°C to +85°C
Product Range
-
Attenuation
6dB
Input Power
15W
Attenuator Body Material
Brass
Connector Type
Attenuator
SVHC
Lead (15-Jan-2019)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.056