Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 440.620 |
5+ | € 376.200 |
10+ | € 368.680 |
25+ | € 361.150 |
50+ | € 353.630 |
100+ | € 346.100 |
Price for:Each
Minimum: 1
Multiple: 1
€ 440.62 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRADIALL
Manufacturer Part NoR404754000
Order Code2494447
Technical Datasheet
RF / Coaxial Termination TypeCoaxial Termination
Operating Frequency Min-
Frequency Max6GHz
Operating Frequency Max6GHz
Connector TypeSMA
Impedance50ohm
Connector GenderPlug
Product Range-
SVHCLead (27-Jun-2024)
Product Overview
The R404754000 is a RF/coaxial Terminator SMA plug Straight Adapter with a silicone rubber gasket. It has passivated stainless steel body, gold-over-nickel-phosphorus plated beryllium copper centre contact and a PTFE insulator.
- 50Ω Impedance
- -55 to 125°C Operating temperature range
Applications
Aerospace, Defence, Military, RF Communications, Communications & Networking
Technical Specifications
RF / Coaxial Termination Type
Coaxial Termination
Frequency Max
6GHz
Connector Type
SMA
Connector Gender
Plug
SVHC
Lead (27-Jun-2024)
Operating Frequency Min
-
Operating Frequency Max
6GHz
Impedance
50ohm
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.187