Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerRADIALL
Manufacturer Part NoR161570000
Order Code4195838
Technical Datasheet
Connector TypeN Coaxial
Connector Body StyleStraight Bulkhead Jack
Coaxial TerminationSolder
Impedance50ohm
Coaxial Cable Type-
Contact MaterialBeryllium Copper
Contact PlatingGold Plated Contacts
Frequency Max11GHz
Connector MountingPanel Mount
Product Range-
SVHCLead (10-Jun-2022)
Alternatives for R161570000
4 Products Found
Product Overview
The R161570000 is a bulkhead front-mount N-type Jack Receptacle made of BBR2-plated brass body with gold over nickel plated beryllium copper solder pot centre contact and a PTFE insulator.
- 5000MR Minimum insulation resistance
- 2500Veff Minimum dielectric withstanding voltage
- 1400Veff Maximum voltage rating
- 500-cycle Mating life
- -55 to 155°C Operating temperature range
Applications
RF Communications, Industrial
Technical Specifications
Connector Type
N Coaxial
Coaxial Termination
Solder
Coaxial Cable Type
-
Contact Plating
Gold Plated Contacts
Connector Mounting
Panel Mount
SVHC
Lead (10-Jun-2022)
Connector Body Style
Straight Bulkhead Jack
Impedance
50ohm
Contact Material
Beryllium Copper
Frequency Max
11GHz
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.024