Print Page
35-433
RULER, STEEL, R/LESS, 12"/300MM
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerRABONE
Manufacturer Part No35-433
Order Code1388959
Technical Datasheet
Length300mm
Width12.5mm
Tool Body MaterialSteel
Graduations0.5mm
Product Range-
SVHCTo Be Advised
Alternatives for 35-433
1 Product Found
Technical Specifications
Length
300mm
Tool Body Material
Steel
Product Range
-
Width
12.5mm
Graduations
0.5mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90178010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.026