Print Page
Image is for illustrative purposes only. Please refer to product description.
Unable to Retrieve Availability Information
Product Information
ManufacturerRAACO
Manufacturer Part No760348
Order Code3280580
Technical Datasheet
Bag TypeTool
Bag MaterialPolyester (PET)
External Height - Imperial11.22"
External Height - Metric285mm
External Width - Imperial20"
External Width - Metric508mm
External Depth - Imperial9.17"
External Depth - Metric233mm
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Bag Type
Tool
External Height - Imperial
11.22"
External Width - Imperial
20"
External Depth - Imperial
9.17"
Product Range
-
Bag Material
Polyester (PET)
External Height - Metric
285mm
External Width - Metric
508mm
External Depth - Metric
233mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:42029298
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.69