Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 313.670 |
Price for:Each
Minimum: 1
Multiple: 1
€ 313.67 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRAACO
Manufacturer Part No146425
Order Code3934467
Technical Datasheet
Trolley TypeFolding Trolley
Carrying Capacity80kg
External Height1.1m
External Width400mm
Length570mm
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Trolley Type
Folding Trolley
External Height
1.1m
Length
570mm
SVHC
No SVHC (21-Jan-2025)
Carrying Capacity
80kg
External Width
400mm
Product Range
-
Technical Docs (1)
Alternatives for 146425
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Denmark
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Denmark
Country in which last significant manufacturing process was carried out
Tariff No:42021219
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2