Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRAACO
Manufacturer Part No137461
Order Code2069892
Product Range150 Storage Cabinets
Also Known AsSTEEL CABINET 936-01
Technical Datasheet
14 In Stock
Need more?
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 79.850 |
5+ | € 78.250 |
10+ | € 76.660 |
Price for:Each
Minimum: 1
Multiple: 1
€ 79.85 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRAACO
Manufacturer Part No137461
Order Code2069892
Product Range150 Storage Cabinets
Also Known AsSTEEL CABINET 936-01
Technical Datasheet
Cabinet StyleDrawer
Cabinet MaterialSteel
External Height - Imperial16.42"
External Height - Metric417mm
External Width - Imperial12.05"
External Width - Metric306mm
External Depth - Imperial5.91"
External Depth - Metric150mm
Product Range150 Storage Cabinets
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Full steel body, spot welded and enamel painted
- Re-enforced corner brackets for extra strength and stability
- Stop rim ensures drawers do not fall out
- Drawers made of polypropylene
- Rubber feet provide scratch protection and a firm standing
- Free standing or wall mountable
Technical Specifications
Cabinet Style
Drawer
External Height - Imperial
16.42"
External Width - Imperial
12.05"
External Depth - Imperial
5.91"
Product Range
150 Storage Cabinets
Cabinet Material
Steel
External Height - Metric
417mm
External Width - Metric
306mm
External Depth - Metric
150mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Denmark
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Denmark
Country in which last significant manufacturing process was carried out
Tariff No:73269098
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):3.05