Print Page
20 In Stock
48 more incoming. You can reserve stock now
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 13.530 |
24+ | € 13.260 |
48+ | € 12.990 |
Price for:Each
Minimum: 1
Multiple: 1
€ 13.53 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRAACO
Manufacturer Part No136167
Order Code2069915
Product RangeAssorter
Also Known AsASSORTER 5-18
Technical Datasheet
Box TypeGeneral Purpose Storage
Carrying Case MaterialPP (Polypropylene)
Case ColourGrey
Box MaterialPP (Polypropylene)
Box ColourBlue
External Height - Imperial1.69"
External Height - Metric43mm
External Width - Imperial9.45"
External Width - Metric240mm
External Depth - Imperial7.68"
External Depth - Metric195mm
Product RangeAssorter
SVHCNo SVHC (21-Jan-2025)
Product Overview
136167 is an assorter with fixed compartments. Fitted with a sliding lock.
- Raaco blue colour, 18 fixed compartments
- Made of polypropylene (PP)
- 195.0mm depth, 240.0mm width, 43.0mm height
Technical Specifications
Box Type
General Purpose Storage
Case Colour
Grey
Box Colour
Blue
External Height - Metric
43mm
External Width - Metric
240mm
External Depth - Metric
195mm
SVHC
No SVHC (21-Jan-2025)
Carrying Case Material
PP (Polypropylene)
Box Material
PP (Polypropylene)
External Height - Imperial
1.69"
External Width - Imperial
9.45"
External Depth - Imperial
7.68"
Product Range
Assorter
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Denmark
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Denmark
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.305