Print Page
64 In Stock
Need more?
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 3.420 |
24+ | € 3.350 |
48+ | € 3.280 |
Price for:Each
Minimum: 1
Multiple: 1
€ 3.42 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRAACO
Manufacturer Part No113922
Order Code2851398
Product RangeAssorter
Also Known AsPOCKETBOX
Technical Datasheet
Box TypeTool Cabinet
Box MaterialPP (Polypropylene)
Box ColourTransparent
External Height - Imperial1.06"
External Height - Metric27mm
External Width - Imperial4.69"
External Width - Metric119mm
External Depth - Imperial3.74"
External Depth - Metric95mm
Product RangeAssorter
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Box Type
Tool Cabinet
Box Colour
Transparent
External Height - Metric
27mm
External Width - Metric
119mm
External Depth - Metric
95mm
SVHC
No SVHC (21-Jan-2025)
Box Material
PP (Polypropylene)
External Height - Imperial
1.06"
External Width - Imperial
4.69"
External Depth - Imperial
3.74"
Product Range
Assorter
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Denmark
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Denmark
Country in which last significant manufacturing process was carried out
Tariff No:39239000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05