Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRAACO
Manufacturer Part No102537
Order Code290038
Product RangeRaaco ESD Cabinet
Also Known AsESD CABINET 1224--02
Technical Datasheet
1 In Stock
Need more?
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 295.780 |
4+ | € 285.430 |
8+ | € 275.080 |
Price for:Each
Minimum: 1
Multiple: 1
€ 295.78 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRAACO
Manufacturer Part No102537
Order Code290038
Product RangeRaaco ESD Cabinet
Also Known AsESD CABINET 1224--02
Technical Datasheet
ESD Storage TypeCabinet
External Height - Imperial21.73"
External Height - Metric552mm
External Width - Imperial12.05"
External Width - Metric306mm
External Depth - Imperial5.91"
External Depth - Metric150mm
Product RangeRaaco ESD Cabinet
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 102-537 is a 24-drawer Conductive Cabinet manufactured from electro-galvanised steel for the safe storage of electrostatic sensitive devices. Each cabinet is supplied with an earthing lead and incorporating a 1MΩ resistor.
Applications
Industrial
Technical Specifications
ESD Storage Type
Cabinet
External Height - Metric
552mm
External Width - Metric
306mm
External Depth - Metric
150mm
SVHC
No SVHC (21-Jan-2025)
External Height - Imperial
21.73"
External Width - Imperial
12.05"
External Depth - Imperial
5.91"
Product Range
Raaco ESD Cabinet
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Denmark
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Denmark
Country in which last significant manufacturing process was carried out
Tariff No:94032080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):5.5