Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerQUASAR
Manufacturer Part NoRFM42B-868-D
Order Code1878267
Technical Datasheet
RF ModulationFSK, GFSK, OOK
Frequency868MHz
Sensitivity dBm-
Supply Voltage Min1.8V
Supply Voltage Max3.6V
Module Interface-
Supply Current85mA
Product Range-
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
RF Modulation
FSK, GFSK, OOK
Sensitivity dBm
-
Supply Voltage Max
3.6V
Supply Current
85mA
SVHC
No SVHC (12-Jan-2017)
Frequency
868MHz
Supply Voltage Min
1.8V
Module Interface
-
Product Range
-
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85255000
US ECCN:5A991.g
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.017