Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerQUASAR
Manufacturer Part NoRFM12B-433-S1
Order Code1878283
Technical Datasheet
RF ModulationFSK
Data Rate Max256Kbps
Frequency Max433MHz
Sensitivity dBm-109dBm
Supply Voltage Min2.2V
Supply Voltage Max3.8V
Transmit Power-
Module Interface-
Supply Current22mA
RF Transceiver Applications-
Product Range-
SVHCNo SVHC (12-Jan-2017)
Product Overview
RFM12 is a low costing ISM band FSK transceiver module implemented with unique PLL. It works signal ranges from 315/433/868/915MHZ band.
- Tuning free during production
- PLL and zero IF technology
- FSK transmission
- Fast PLL lock time
- Programmable frequency deviation
- Automatic antenna tuning
- SPI interface
- Clock and reset signal output for external MCU use
- Wakeup timer
- 10MHz crystal for PLL timing
- Programmable crystal load capacitor bank
- Low power consumption
- Differential antenna output
- Low battery detection
- Internal data filtering and clock recovery
Applications
Wireless, RF Communications, Industrial, Consumer Electronics, Portable Devices, Sensing & Instrumentation
Technical Specifications
RF Modulation
FSK
Frequency Max
433MHz
Supply Voltage Min
2.2V
Transmit Power
-
Supply Current
22mA
Product Range
-
Data Rate Max
256Kbps
Sensitivity dBm
-109dBm
Supply Voltage Max
3.8V
Module Interface
-
RF Transceiver Applications
-
SVHC
No SVHC (12-Jan-2017)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85255000
US ECCN:5A991.g
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.017