Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerQUASAR
Manufacturer Part NoRFM02-868-D
Order Code1878278
Technical Datasheet
RF ModulationFSK
Frequency868MHz
Sensitivity dBm-
Supply Voltage Min2.2V
Supply Voltage Max5.4V
Module InterfaceSPI
Supply Current25mA
Product Range-
SVHCNo SVHC (12-Jan-2017)
Product Overview
RFM02 is a low costing ISM band transmitter module implemented with unique PLL approach. It works with FSK modulated signal ranges from 433/868/915MHZ bands, comply with FCC, ETSI regulation. The SPI interface is used to communicate with microcontroller for parameter setting. RFM02 works with RFM01 receiver module. At 433MHZ band, the pair of module can work up to 300m in the free open air.
- Tuning free during production
- PLL employed
- FSK transmission
- Fast PLL lock time
- Programmable frequency deviation
- Automatic antenna tuning
- SPI interface
- Clock and reset signal output for external MCU use
- Wakeup timer
- 10MHz crystal for PLL timing
- Programmable crystal load capacitor bank
- Low power consumption
- Differential antenna output
- Low battery detection
Applications
Wireless, RF Communications, Industrial, Consumer Electronics, Portable Devices, Sensing & Instrumentation
Technical Specifications
RF Modulation
FSK
Sensitivity dBm
-
Supply Voltage Max
5.4V
Supply Current
25mA
SVHC
No SVHC (12-Jan-2017)
Frequency
868MHz
Supply Voltage Min
2.2V
Module Interface
SPI
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85255000
US ECCN:5A991.g
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.017