Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerQUASAR
Manufacturer Part NoRFM01-433-S1
Order Code1878272
Technical Datasheet
RF ModulationFSK
Data Rate Max256Kbps
Frequency-
Sensitivity dBm-109dBm
Supply Voltage Min-
Supply Voltage Max-
Supply Current9mA
Supported Devices - RF Receivers-
RF Receiver Applications-
Product Range-
SVHCNo SVHC (12-Jan-2017)
Product Overview
RFM01 is a low costing ISM band receiver module implemented with unique PLL and zero IF design approach. It works with FSK modulated signal ranges from 433/868/915MHZ bands, comply with FCC, ETSI regulation. The SPI interface is used to communicate with microcontroller for parameter setting. RFM01 works with RFM02 transmitter module. At 433MHZ band, the pair of module can work up to 300m in the free open air.
- Tuning free during production
- FSK reception
- PLL and zero IF technology
- Fast PLL lock time
- Differential antenna input
- Automatic antenna tuning
- SPI interface
- Clock and reset signal output for external MCU use
- Wakeup timer
- 10MHz crystal for PLL timing
- Programmable capacitor bank
- Low power consumption
Applications
Wireless, RF Communications, Industrial, Consumer Electronics, Portable Devices, Sensing & Instrumentation
Technical Specifications
RF Modulation
FSK
Frequency
-
Supply Voltage Min
-
Supply Current
9mA
RF Receiver Applications
-
SVHC
No SVHC (12-Jan-2017)
Data Rate Max
256Kbps
Sensitivity dBm
-109dBm
Supply Voltage Max
-
Supported Devices - RF Receivers
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85255000
US ECCN:5A991.g
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.017