Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerQUALTEK ELECTRONICS
Manufacturer Part NoQFWC-10-05
Order Code3771433
Product RangeQFWC Series
Technical Datasheet
431 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: € 25.00 once per order. 4-5 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | € 7.020 |
5+ | € 6.450 |
10+ | € 6.220 |
25+ | € 5.930 |
50+ | € 5.720 |
100+ | € 5.520 |
Price for:Each
Minimum: 1
Multiple: 1
€ 7.02 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerQUALTEK ELECTRONICS
Manufacturer Part NoQFWC-10-05
Order Code3771433
Product RangeQFWC Series
Technical Datasheet
Convert FromNEMA 1-15P
Convert ToUSB Type A Receptacle
Current Rating2.1A
Connector ColourBlack
Connector Body Material-
Voltage Rating VAC264V
Product RangeQFWC Series
Technical Specifications
Convert From
NEMA 1-15P
Current Rating
2.1A
Connector Body Material
-
Product Range
QFWC Series
Convert To
USB Type A Receptacle
Connector Colour
Black
Voltage Rating VAC
264V
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044083
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.031752