Print Page
Image is for illustrative purposes only. Please refer to product description.
609 In Stock
18 more incoming. You can reserve stock now
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: € 25.00 once per order. 4-5 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | € 6.620 |
5+ | € 6.210 |
10+ | € 5.810 |
25+ | € 5.400 |
50+ | € 5.140 |
100+ | € 5.000 |
250+ | € 4.760 |
Price for:Each
Minimum: 1
Multiple: 1
€ 6.62 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerQUALTEK ELECTRONICS
Manufacturer Part NoQ-726
Order Code2799844
Connector TypeNEMA 6-20P
Current Rating20A
Connector ColourBlack
Connector Body Material-
Voltage Rating VAC250V
Product Range-
Technical Specifications
Connector Type
NEMA 6-20P
Connector Colour
Black
Voltage Rating VAC
250V
Current Rating
20A
Connector Body Material
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.059195
Product traceability