Print Page
QCL4.00000F18B23B
Crystal, 4 MHz, Through Hole, 11.05mm x 4.65mm, 30 ppm, 18 pF, 20 ppm, QCL
Image is for illustrative purposes only. Please refer to product description.
ManufacturerQANTEK TECHNOLOGY CORPORATION
Manufacturer Part NoQCL4.00000F18B23B
Order Code2508440
Product RangeQCL
Technical Datasheet
1,154 In Stock
Need more?
FREE Standard Delivery
on orders € 0.00 and over
EXPRESS Delivery available
Order before 5pm
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
5+ | € 0.265 |
10+ | € 0.232 |
100+ | € 0.222 |
500+ | € 0.202 |
1000+ | € 0.192 |
Price for:Each
Minimum: 5
Multiple: 5
€ 1.33 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerQANTEK TECHNOLOGY CORPORATION
Manufacturer Part NoQCL4.00000F18B23B
Order Code2508440
Product RangeQCL
Technical Datasheet
Frequency Nom4MHz
Crystal CaseThrough Hole, 11.05mm x 4.65mm
Frequency Stability + / -30ppm
Load Capacitance18pF
Frequency Tolerance + / -20ppm
Product RangeQCL
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Frequency Nom
4MHz
Frequency Stability + / -
30ppm
Frequency Tolerance + / -
20ppm
Operating Temperature Min
-40°C
SVHC
No SVHC (27-Jun-2024)
Crystal Case
Through Hole, 11.05mm x 4.65mm
Load Capacitance
18pF
Product Range
QCL
Operating Temperature Max
85°C
Technical Docs (1)
Alternatives for QCL4.00000F18B23B
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85416000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0005