Print Page
Image is for illustrative purposes only. Please refer to product description.
128 In Stock
Need more?
FREE Standard Delivery
on orders € 0.00 and over
EXPRESS Delivery available
Order before 5pm
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | € 6.970 |
5+ | € 6.030 |
10+ | € 5.080 |
50+ | € 5.020 |
100+ | € 4.920 |
250+ | € 4.820 |
Price for:Each
Minimum: 1
Multiple: 1
€ 6.97 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoW5012
Order Code4134336
Technical Datasheet
Antenna TypeWhip
Frequency Min868MHz
Frequency Max928MHz
Antenna MountingSMA Connector
Gain2dBi
VSWR-
Input Power-
Input Impedance50ohm
Antenna PolarisationOmni
Product Range-
SVHCTo Be Advised
Technical Specifications
Antenna Type
Whip
Frequency Max
928MHz
Gain
2dBi
Input Power
-
Antenna Polarisation
Omni
SVHC
To Be Advised
Frequency Min
868MHz
Antenna Mounting
SMA Connector
VSWR
-
Input Impedance
50ohm
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85291095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0162