Print Page
Image is for illustrative purposes only. Please refer to product description.
67 In Stock
Need more?
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 9.430 |
5+ | € 8.920 |
10+ | € 8.410 |
50+ | € 5.220 |
100+ | € 4.780 |
250+ | € 4.680 |
Price for:Each
Minimum: 1
Multiple: 1
€ 9.43 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoW5001
Order Code4134348
Technical Datasheet
Antenna TypeWhip
Frequency Min2.4GHz
Frequency Max2.5GHz
Antenna MountingSMA Connector
Gain1.5dBi
VSWR-
Input Power-
Input Impedance50ohm
Antenna Polarisation-
Product Range-
SVHCTo Be Advised
Technical Specifications
Antenna Type
Whip
Frequency Max
2.5GHz
Gain
1.5dBi
Input Power
-
Antenna Polarisation
-
SVHC
To Be Advised
Frequency Min
2.4GHz
Antenna Mounting
SMA Connector
VSWR
-
Input Impedance
50ohm
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85177100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01553
Product traceability