Print Page
Image is for illustrative purposes only. Please refer to product description.
268 In Stock
Need more?
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 1.930 |
10+ | € 1.430 |
25+ | € 1.310 |
50+ | € 1.210 |
100+ | € 1.070 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€ 1.93 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoW3211
Order Code4134346
Technical Datasheet
Centre Frequency915MHz
Antenna Case Size10mm x 3.2mm x 5mm
Product Range-
SVHCTo Be Advised
Technical Specifications
Centre Frequency
915MHz
Product Range
-
Antenna Case Size
10mm x 3.2mm x 5mm
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85177100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00073