Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoRO450NFKIT
Order Code4284481
Product RangeRO450NF Series
Technical Datasheet
26 In Stock
Need more?
FREE Standard Delivery
on orders € 0.00 and over
EXPRESS Delivery available
Order before 5pm
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | € 76.860 |
5+ | € 69.170 |
10+ | € 66.290 |
Price for:Each
Minimum: 1
Multiple: 1
€ 76.86 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoRO450NFKIT
Order Code4284481
Product RangeRO450NF Series
Technical Datasheet
Antenna TypeUHF / LMR / LTE
Frequency Min410MHz
Frequency Max520MHz
Antenna MountingBracket Mount / N Connector
Gain2.3dBi
VSWR1.5
Input Power60W
Input Impedance50ohm
Antenna PolarisationVertical
Product RangeRO450NF Series
Technical Specifications
Antenna Type
UHF / LMR / LTE
Frequency Max
520MHz
Gain
2.3dBi
Input Power
60W
Antenna Polarisation
Vertical
Frequency Min
410MHz
Antenna Mounting
Bracket Mount / N Connector
VSWR
1.5
Input Impedance
50ohm
Product Range
RO450NF Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85291069
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0003
Product traceability