Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPE92114KNL
Order Code1209545
Product RangeKlipMount PE-921 Series
Technical Datasheet
45 In Stock
Need more?
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 3.190 |
5+ | € 2.870 |
10+ | € 2.610 |
20+ | € 2.330 |
40+ | € 2.150 |
55+ | € 2.110 |
Price for:Each
Minimum: 1
Multiple: 1
€ 3.19 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPE92114KNL
Order Code1209545
Product RangeKlipMount PE-921 Series
Technical Datasheet
Product RangeKlipMount PE-921 Series
Inductance36µH
RMS Current (Irms)5A
DC Resistance Max0.02ohm
Inductance Tolerance± 20%
Product Overview
The PE92114KNL is a through-hole Toroidal Inductor designed for use with National's 50kHz simple Switcher™ device numbers LM2574/LM2575/LM2576.
- Base material meets flammability requirements of UL94V-0
- Performance verified by National Semiconductor
Applications
Power Management, Industrial
Notes
Inductance decreases with higher values of DC current and increases with lower values of DC current.
Technical Specifications
Product Range
KlipMount PE-921 Series
RMS Current (Irms)
5A
Inductance Tolerance
± 20%
Inductance
36µH
DC Resistance Max
0.02ohm
Technical Docs (1)
Alternatives for PE92114KNL
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.022