Print Page
Image is for illustrative purposes only. Please refer to product description.
1,397 In Stock
Need more?
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 2.060 |
10+ | € 1.790 |
50+ | € 1.570 |
100+ | € 1.500 |
200+ | € 1.410 |
500+ | € 1.380 |
Price for:Each
Minimum: 1
Multiple: 1
€ 2.06 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoP0354NLT
Order Code2215833
Technical Datasheet
DC Current Rating1.22A
Inductance1.17mH
Product Range-
Impedance-
Inductor Case / Package-
Common Mode Filter Case12.7mm x 12.7mm x 5.46mm
Product Length12.7mm
Product Width12.7mm
Product Height5.46mm
Qualification-
SVHCNo SVHC (17-Jan-2023)
Product Overview
The P0354NLT is a SMT Common Mode Choke designed for DC/DC converter applications.
- Solutions based on impedance, size and current
- 1000Vrms Dielectric strength
Applications
Industrial, Power Management
Technical Specifications
DC Current Rating
1.22A
Product Range
-
Inductor Case / Package
-
Product Length
12.7mm
Product Height
5.46mm
SVHC
No SVHC (17-Jan-2023)
Inductance
1.17mH
Impedance
-
Common Mode Filter Case
12.7mm x 12.7mm x 5.46mm
Product Width
12.7mm
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001996
Product traceability