Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Quantity | Price (ex VAT) |
---|---|
125+ | € 12.320 |
Price for:Each
Minimum: 125
Multiple: 125
€ 1,540.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoNMOQW152
Order Code4155442
Technical Datasheet
Antenna TypeVHF
Frequency Min152MHz
Frequency Max162MHz
Antenna MountingNMO Connector
Gain2dBi
VSWR-
Input Power200W
Input Impedance-
Antenna Polarisation-
Product Range-
Technical Specifications
Antenna Type
VHF
Frequency Max
162MHz
Gain
2dBi
Input Power
200W
Antenna Polarisation
-
SVHC
Boric acid (14-Jun-2023)
Frequency Min
152MHz
Antenna Mounting
NMO Connector
VSWR
-
Input Impedance
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85291069
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:Boric acid (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0998
Product traceability