Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoLPT600-71M2DMG0305
Order Code4656992
Technical Datasheet
91 In Stock
Need more?
FREE Standard Delivery
on orders € 0.00 and over
EXPRESS Delivery available
Order before 5pm
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | € 50.920 |
5+ | € 47.930 |
10+ | € 44.600 |
50+ | € 42.470 |
Price for:Each
Minimum: 1
Multiple: 1
€ 50.92 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoLPT600-71M2DMG0305
Order Code4656992
Technical Datasheet
Antenna Type5G / 4G / 4G LTE / 5G FR1 / DSRC / MIMO / IoT / ISM / M2M / WiFi 6 / WiFi 7
Frequency Min6GHz
Frequency Max7.125GHz
Antenna MountingStud Mount / SMA Connector
Gain5.6dBi
VSWR2
Input Power3W
Input Impedance50ohm
Antenna PolarisationLinear
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Antenna Type
5G / 4G / 4G LTE / 5G FR1 / DSRC / MIMO / IoT / ISM / M2M / WiFi 6 / WiFi 7
Frequency Max
7.125GHz
Gain
5.6dBi
Input Power
3W
Antenna Polarisation
Linear
SVHC
No SVHC (21-Jan-2025)
Frequency Min
6GHz
Antenna Mounting
Stud Mount / SMA Connector
VSWR
2
Input Impedance
50ohm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85177100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.3
Product traceability