Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoAWCS0037282212NJ00
Order Code4538522
Product RangeAWCS Series
Technical Datasheet
2,000 In Stock
Need more?
FREE Standard Delivery
on orders € 0.00 and over
EXPRESS Delivery available
Order before 5pm
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
10+ | € 0.114 |
100+ | € 0.0935 |
500+ | € 0.0793 |
1000+ | € 0.0744 |
3000+ | € 0.0729 |
6000+ | € 0.0714 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
€ 1.14 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoAWCS0037282212NJ00
Order Code4538522
Product RangeAWCS Series
Technical Datasheet
Inductance12nH
DC Resistance Max0.08ohm
Self Resonant Frequency3.2GHz
DC Current Rating1A
Inductor Case / Package-
Product RangeAWCS Series
Inductance Tolerance± 5%
Inductor ConstructionUnshielded
Core MaterialCeramic
Product Length3.7mm
Product Width2.8mm
Product Height2.2mm
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Inductance
12nH
Self Resonant Frequency
3.2GHz
Inductor Case / Package
-
Inductance Tolerance
± 5%
Core Material
Ceramic
Product Width
2.8mm
SVHC
No SVHC (27-Jun-2024)
DC Resistance Max
0.08ohm
DC Current Rating
1A
Product Range
AWCS Series
Inductor Construction
Unshielded
Product Length
3.7mm
Product Height
2.2mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0085
Product traceability