Print Page
Image is for illustrative purposes only. Please refer to product description.
50 In Stock
Need more?
FREE Standard Delivery
on orders € 0.00 and over
EXPRESS Delivery available
Order before 5pm
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | € 17.670 |
5+ | € 16.390 |
10+ | € 15.100 |
25+ | € 14.260 |
50+ | € 12.930 |
120+ | € 12.110 |
Price for:Each
Minimum: 1
Multiple: 1
€ 17.67 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPUI AUDIO
Manufacturer Part NoLAI-3330-PM-WP-LW500
Order Code4691189
Technical Datasheet
TonesContinuous
Sound Pressure Level (SPL)95dBA
Resonant Frequency3kHz
Transducer MountingPanel
Drive CircuitInternal
Capacitance-
Lead Wire24AWG
IP RatingIP68
Housing MaterialPC (Polycarbonate)
Operating Voltage Range3VDC to 15VDC
Operating Temperature Min-20°C
Operating Temperature Max70°C
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Tones
Continuous
Resonant Frequency
3kHz
Drive Circuit
Internal
Lead Wire
24AWG
Housing Material
PC (Polycarbonate)
Operating Temperature Min
-20°C
Product Range
-
Sound Pressure Level (SPL)
95dBA
Transducer Mounting
Panel
Capacitance
-
IP Rating
IP68
Operating Voltage Range
3VDC to 15VDC
Operating Temperature Max
70°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85318040
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002747