Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
register your interest here
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 3.190 |
| 5+ | € 2.810 |
| 10+ | € 2.560 |
| 20+ | € 2.340 |
| 40+ | € 2.090 |
| 100+ | € 1.950 |
Price for:Each
Minimum: 1
Multiple: 1
€ 3.19 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPUI AUDIO
Manufacturer Part NoAUM-4538L
Order Code4749758
Technical Datasheet
Microphone TypeECM
DirectivityUnidirectional
Signal to Noise Ratio (SNR)60dB
Acoustic Overload Point (AOP)110dB
Supply Voltage Min1VDC
Supply Voltage Max10VDC
Sensitivity (dB)-38dB
Impedance2.2kohm
Sensor Case / Package-
No. of Pins-
Output Interface-
IP Rating-
Qualification-
Product Range-
SVHCTo Be Advised
Technical Specifications
Microphone Type
ECM
Signal to Noise Ratio (SNR)
60dB
Supply Voltage Min
1VDC
Sensitivity (dB)
-38dB
Sensor Case / Package
-
Output Interface
-
Qualification
-
SVHC
To Be Advised
Directivity
Unidirectional
Acoustic Overload Point (AOP)
110dB
Supply Voltage Max
10VDC
Impedance
2.2kohm
No. of Pins
-
IP Rating
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85181000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001