Print Page
Image is for illustrative purposes only. Please refer to product description.
28 In Stock
Need more?
FREE Standard Delivery
on orders € 0.00 and over
EXPRESS Delivery available
Order before 5pm
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | € 1.620 |
3+ | € 1.520 |
5+ | € 1.430 |
10+ | € 1.330 |
20+ | € 1.260 |
50+ | € 1.190 |
Price for:Each
Minimum: 1
Multiple: 1
€ 1.62 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPUI AUDIO
Manufacturer Part NoAT-3045-TF-LW110-R
Order Code4411307
Technical Datasheet
Transducer FunctionBuzzer
Supply Voltage Min1VDC
Tones-
Sound Pressure Level (SPL)97dBA
Resonant Frequency0
Supply Voltage Max50VDC
Transducer MountingPanel Mount
Operating Current Max11mA
Drive CircuitExternal
Capacitance18000pF
Sound Level Distance100mm
Lead Wire28AWG
IP Rating-
Housing MaterialABS (Acrylonitrile Butadiene Styrene)
Operating Voltage Range1V p-p to 50V p-p
Operating Temperature Min-30°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Transducer Function
Buzzer
Tones
-
Resonant Frequency
0
Transducer Mounting
Panel Mount
Drive Circuit
External
Sound Level Distance
100mm
IP Rating
-
Operating Voltage Range
1V p-p to 50V p-p
Operating Temperature Max
85°C
SVHC
No SVHC (21-Jan-2025)
Supply Voltage Min
1VDC
Sound Pressure Level (SPL)
97dBA
Supply Voltage Max
50VDC
Operating Current Max
11mA
Capacitance
18000pF
Lead Wire
28AWG
Housing Material
ABS (Acrylonitrile Butadiene Styrene)
Operating Temperature Min
-30°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85318070
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0047