Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
Quantity | Price (ex VAT) |
---|---|
200+ | € 5.430 |
Price for:Each
Minimum: 200
Multiple: 200
€ 1,086.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPUI AUDIO
Manufacturer Part NoASX04008-R
Order Code4413770
Technical Datasheet
Driver TypeExciter
Impedance8ohm
External Diameter - Metric40mm
Power Rating Nom3W
Resonant Frequency450Hz
Sound Pressure Level (SPL)-
Speaker ShapeRound
External Diameter - Imperial1.58"
Product Range-
Speaker MountingBare Mount
Power Rating Max5W
External Depth - Metric16mm
External Depth - Imperial0.63"
Technical Specifications
Driver Type
Exciter
External Diameter - Metric
40mm
Resonant Frequency
450Hz
Speaker Shape
Round
Product Range
-
Power Rating Max
5W
External Depth - Imperial
0.63"
Impedance
8ohm
Power Rating Nom
3W
Sound Pressure Level (SPL)
-
External Diameter - Imperial
1.58"
Speaker Mounting
Bare Mount
External Depth - Metric
16mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85318040
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.028