Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 30 week(s)
Quantity | Price (ex VAT) |
---|---|
25+ | € 3.630 |
Price for:Each
Minimum: 25
Multiple: 25
€ 90.75 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPUI AUDIO
Manufacturer Part NoAS07008PO-4-WR-R
Order Code4413840
Technical Datasheet
Driver TypeGeneral Purpose
Impedance8ohm
Power Rating Nom2W
External Width - Metric30mm
Resonant Frequency450Hz
Sound Pressure Level (SPL)85dB
Speaker ShapeOval with Rectangular Frame
External Width - Imperial1.19"
Frequency Response Min200Hz
Frequency Response Max20kHz
Product Range-
Speaker MountingPanel Mount
Power Rating Max5W
External Length - Metric70mm
External Depth - Metric23.5mm
External Length - Imperial2.76"
External Depth - Imperial0.93"
Technical Specifications
Driver Type
General Purpose
Power Rating Nom
2W
Resonant Frequency
450Hz
Speaker Shape
Oval with Rectangular Frame
Frequency Response Min
200Hz
Product Range
-
Power Rating Max
5W
External Depth - Metric
23.5mm
External Depth - Imperial
0.93"
Impedance
8ohm
External Width - Metric
30mm
Sound Pressure Level (SPL)
85dB
External Width - Imperial
1.19"
Frequency Response Max
20kHz
Speaker Mounting
Panel Mount
External Length - Metric
70mm
External Length - Imperial
2.76"
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85318040
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.035