Print Page
Image is for illustrative purposes only. Please refer to product description.
40 In Stock
Need more?
FREE Standard Delivery
on orders € 0.00 and over
EXPRESS Delivery available
Order before 5pm
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | € 12.170 |
10+ | € 9.980 |
20+ | € 9.330 |
Price for:Each
Minimum: 1
Multiple: 1
€ 12.17 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPUI AUDIO
Manufacturer Part NoAS05808PO-WP
Order Code4460830
Technical Datasheet
Driver TypeGeneral Purpose
Impedance8ohm
Power Rating Nom6W
External Width - Metric35mm
Resonant Frequency450Hz
Sound Pressure Level (SPL)102dB
Speaker ShapeOval
Product Dimensions58mm x 35mm x 19.5mm
External Width - Imperial1.38"
Frequency Range250Hz to 20kHz
Frequency Response Min250Hz
Temperature GradeStandard
Frequency Response Max20kHz
IP Rating-
Product Range-
Speaker MountingBare Mount
Power Rating Max7W
External Length - Metric58mm
External Depth - Metric19.5mm
External Length - Imperial2.28"
External Depth - Imperial0.77"
Product Overview
AS05808PO-WP is a speaker. It is designed for applications that require robust low frequency response and low THD in compact designs.
- 6W rated input power
- 7W maximum input power
- 88 ±3dB sensitivity (SPL) at PDRIVE = 1.0W, distance = 0.5m, f = ave, 0.8KHz, 1.0KHz, 1.2KHz, 1.5KHz
- 450 ±20% resonant frequency
- 250 ≤ f ≤ 20,000Hz frequency range (-10dB)
- Iron frame material, NdFeB magnet material, NBR + PAPER diaphragm material
- ≤5% total harmonic distortion at (f = 1KHz, PDRIVE = 1.0W)
- 8 ±15% ohm impedance (f = 1.0KHz)
- Dimension is 19.5 x 35 x 58mm (H x W x L)
- Operating temperature range from -25°C ≤ to ≤ 50°C
Technical Specifications
Driver Type
General Purpose
Power Rating Nom
6W
Resonant Frequency
450Hz
Speaker Shape
Oval
External Width - Imperial
1.38"
Frequency Response Min
250Hz
Frequency Response Max
20kHz
Product Range
-
Power Rating Max
7W
External Depth - Metric
19.5mm
External Depth - Imperial
0.77"
Impedance
8ohm
External Width - Metric
35mm
Sound Pressure Level (SPL)
102dB
Product Dimensions
58mm x 35mm x 19.5mm
Frequency Range
250Hz to 20kHz
Temperature Grade
Standard
IP Rating
-
Speaker Mounting
Bare Mount
External Length - Metric
58mm
External Length - Imperial
2.28"
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85182100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001