Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPUI AUDIO
Manufacturer Part NoAS05804PS-X-R
Order Code4413771
Product RangeeXtreme Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Quantity | Price (ex VAT) |
---|---|
24+ | € 11.340 |
Price for:Each
Minimum: 24
Multiple: 24
€ 272.16 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPUI AUDIO
Manufacturer Part NoAS05804PS-X-R
Order Code4413771
Product RangeeXtreme Series
Technical Datasheet
Driver TypeGeneral Purpose
Impedance4ohm
Power Rating Nom10W
External Width - Metric55.2mm
Resonant Frequency140Hz
Sound Pressure Level (SPL)84dB
Speaker ShapeRound with Square Frame
External Width - Imperial2.18"
Frequency Response Min110Hz
Frequency Response Max20kHz
Product RangeeXtreme Series
Speaker MountingPanel Mount
Power Rating Max15W
External Length - Metric55.2mm
External Depth - Metric33.8mm
External Length - Imperial2.18"
External Depth - Imperial1.34"
Technical Specifications
Driver Type
General Purpose
Power Rating Nom
10W
Resonant Frequency
140Hz
Speaker Shape
Round with Square Frame
Frequency Response Min
110Hz
Product Range
eXtreme Series
Power Rating Max
15W
External Depth - Metric
33.8mm
External Depth - Imperial
1.34"
Impedance
4ohm
External Width - Metric
55.2mm
Sound Pressure Level (SPL)
84dB
External Width - Imperial
2.18"
Frequency Response Max
20kHz
Speaker Mounting
Panel Mount
External Length - Metric
55.2mm
External Length - Imperial
2.18"
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85318040
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.092