Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
Quantity | Price (ex VAT) |
---|---|
35+ | € 4.050 |
Price for:Each
Minimum: 35
Multiple: 35
€ 141.75 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPUI AUDIO
Manufacturer Part NoAS04016MR-4-LW34
Order Code4413742
Technical Datasheet
Driver TypeGeneral Purpose
External Diameter - Metric40mm
Impedance16ohm
Power Rating Nom2W
Resonant Frequency680Hz
Sound Pressure Level (SPL)90dB
Speaker ShapeRound
External Diameter - Imperial1.58"
Frequency Response Min680Hz
Frequency Response Max10kHz
Product Range-
Speaker MountingBare Mount
Power Rating Max2.5W
External Depth - Metric6.5mm
External Depth - Imperial0.26"
Technical Specifications
Driver Type
General Purpose
Impedance
16ohm
Resonant Frequency
680Hz
Speaker Shape
Round
Frequency Response Min
680Hz
Product Range
-
Power Rating Max
2.5W
External Depth - Imperial
0.26"
External Diameter - Metric
40mm
Power Rating Nom
2W
Sound Pressure Level (SPL)
90dB
External Diameter - Imperial
1.58"
Frequency Response Max
10kHz
Speaker Mounting
Bare Mount
External Depth - Metric
6.5mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85318040
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0105