Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
Quantity | Price (ex VAT) |
---|---|
1000+ | € 2.730 |
Price for:Each
Minimum: 1000
Multiple: 1000
€ 2,730.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPUI AUDIO
Manufacturer Part NoAS04008MR-11-WP-LW54-R
Order Code4413815
Technical Datasheet
Driver TypeGeneral Purpose
External Diameter - Metric40mm
Impedance8ohm
Power Rating Nom1W
Resonant Frequency550Hz
Sound Pressure Level (SPL)93dB
Speaker ShapeRound
External Diameter - Imperial1.58"
Frequency Response Min440Hz
Frequency Response Max10kHz
Product Range-
Speaker MountingBare Mount
Power Rating Max2W
External Depth - Metric4.9mm
External Depth - Imperial0.2"
Technical Specifications
Driver Type
General Purpose
Impedance
8ohm
Resonant Frequency
550Hz
Speaker Shape
Round
Frequency Response Min
440Hz
Product Range
-
Power Rating Max
2W
External Depth - Imperial
0.2"
External Diameter - Metric
40mm
Power Rating Nom
1W
Sound Pressure Level (SPL)
93dB
External Diameter - Imperial
1.58"
Frequency Response Max
10kHz
Speaker Mounting
Bare Mount
External Depth - Metric
4.9mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85318040
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01