Print Page
Image is for illustrative purposes only. Please refer to product description.
48 In Stock
Need more?
FREE Standard Delivery
on orders € 0.00 and over
EXPRESS Delivery available
Order before 5pm
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | € 3.650 |
5+ | € 3.320 |
10+ | € 2.980 |
20+ | € 2.870 |
40+ | € 2.760 |
60+ | € 2.530 |
Price for:Each
Minimum: 1
Multiple: 1
€ 3.65 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPUI AUDIO
Manufacturer Part NoAS02808MR-LW152-R
Order Code4411359
Technical Datasheet
Driver TypeGeneral Purpose
External Diameter - Metric28mm
Impedance8ohm
Power Rating Nom1W
Resonant Frequency500Hz
Sound Pressure Level (SPL)95dBA
Speaker ShapeRound
External Diameter - Imperial1.1"
Product Dimensions12.2mm x 5.2mm
Frequency Range20kHz
Frequency Response Min500Hz
Temperature GradeStandard
Frequency Response Max20kHz
IP Rating-
Product Range-
Speaker MountingPanel Mount
Power Rating Max1.5W
External Depth - Metric5.2mm
External Depth - Imperial0.2"
Technical Specifications
Driver Type
General Purpose
Impedance
8ohm
Resonant Frequency
500Hz
Speaker Shape
Round
Product Dimensions
12.2mm x 5.2mm
Frequency Response Min
500Hz
Frequency Response Max
20kHz
Product Range
-
Power Rating Max
1.5W
External Depth - Imperial
0.2"
External Diameter - Metric
28mm
Power Rating Nom
1W
Sound Pressure Level (SPL)
95dBA
External Diameter - Imperial
1.1"
Frequency Range
20kHz
Temperature Grade
Standard
IP Rating
-
Speaker Mounting
Panel Mount
External Depth - Metric
5.2mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85182100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0065