Print Page
Image is for illustrative purposes only. Please refer to product description.
44 In Stock
Need more?
1-3 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 5.530 |
3+ | € 5.190 |
5+ | € 4.850 |
10+ | € 4.510 |
20+ | € 4.210 |
50+ | € 3.900 |
Price for:Each
Minimum: 1
Multiple: 1
€ 5.53 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPUI AUDIO
Manufacturer Part NoAI-4230-S-C24-R
Order Code4411296
Technical Datasheet
Transducer FunctionAudio Indicator
TonesContinuous
Supply Voltage Min1VDC
Sound Pressure Level (SPL)93dBA
Supply Voltage Max28VDC
Resonant Frequency0
Operating Current Max15mA
Transducer MountingPanel Mount
Drive CircuitInternal
Sound Level Distance100mm
Capacitance-
Lead Wire-
IP Rating-
Housing MaterialNylon
Operating Voltage Range1VDC to 28VDC
Operating Temperature Min-20°C
Operating Temperature Max60°C
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Transducer Function
Audio Indicator
Supply Voltage Min
1VDC
Supply Voltage Max
28VDC
Operating Current Max
15mA
Drive Circuit
Internal
Capacitance
-
IP Rating
-
Operating Voltage Range
1VDC to 28VDC
Operating Temperature Max
60°C
SVHC
No SVHC (21-Jan-2025)
Tones
Continuous
Sound Pressure Level (SPL)
93dBA
Resonant Frequency
0
Transducer Mounting
Panel Mount
Sound Level Distance
100mm
Lead Wire
-
Housing Material
Nylon
Operating Temperature Min
-20°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85318040
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005